This 68uF polymer capacitor has a voltage rating of 6.3VDC and a tolerance of 20%. It features a cylindrical construction and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
Nichicon PCF0J680MCL1GS technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Lifetime | 2000h |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.