Nichicon PCF0J681MCL9GS is a 680uF radial surface mount capacitor with a 20% tolerance and 10mR ESR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in a package quantity of 400, packaged in tape and reel. It has a leakage current of 857uA and a ripple current of 5.5A.
Checking distributor stock and pricing after the page loads.
Nichicon PCF0J681MCL9GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 10mR |
| Leakage Current | 857uA |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.