The PCF1A150MCL1GB is a 15uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a cylindrical construction and a surface mount termination. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is packaged in tape and reel with 2000 units per reel.
Nichicon PCF1A150MCL1GB technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 0.217inch |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A150MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.