Cap Aluminum Polymer 15uF 10VDC 20% (4 X 5.5mm) SMD 0.2 Ohm 700mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCF1A150MCL1GS technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.2Ohm |
| Ripple Current | 700mA |
| Leakage Current | 100@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.5mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.