Aluminum Polymer Capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low 23mΩ ESR and 3.2A ripple current capability. Operates from -55°C to 105°C with a 2000-hour lifespan. Surface mountable in an 8x7mm cylindrical package, this lead-free, RoHS compliant component is ideal for demanding applications.
Nichicon PCF1A151MCL6GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A151MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.