270µF, 10V polarized aluminum electrolytic capacitor featuring a solid polymer construction. This surface mount component offers a low ESR of 20mΩ and a ripple current capability of 3.6A. Operating across a wide temperature range from -55°C to +105°C, it boasts a dissipation factor of 0.12% and a leakage current of 540µA. The cylindrical, radial package measures 10mm in diameter and 8mm in height, with a 20% capacitance tolerance.
Nichicon PCF1A271MCL1GS technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Leakage Current | 540uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A271MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.