The Nichicon PCF1A331MCL4GS is a ceramic capacitor with a capacitance of 330uF and a voltage rating of 10V. It has an equivalent series resistance of 14mR and a tolerance of 20%. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is packaged in a tape and reel format.
Sign in to ask questions about the Nichicon PCF1A331MCL4GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1A331MCL4GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14mR |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A331MCL4GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.