Nichicon's PCF1A470MCL6GS is a 47uF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.236inch and a length of 6mm. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 1000 units.
Nichicon PCF1A470MCL6GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 26mR |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A470MCL6GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.