Surface mount aluminum electrolytic capacitor featuring a 470µF capacitance and 10V DC rated voltage. This polarized capacitor offers a 20% tolerance, 16mΩ ESR, and a dissipation factor of 0.12%. Designed for reliable operation, it has a maximum operating temperature of 105°C and a rated life of 2000 hours. The cylindrical construction with SMD/SMT termination ensures efficient surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1A471MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1A471MCL1GS technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 16mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 940uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.6A |
| Ripple Current (AC) | 4.6A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A471MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.