56µF, 10V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 25mΩ ESR and 0.12% dissipation factor, suitable for surface mount applications. Operates across a wide temperature range from -55°C to 105°C with a rated ripple current of 2.5A. This RoHS compliant component offers a leakage current of 112µA and a lifespan of 2000 hours at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1A560MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1A560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 112uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A560MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.