This 56uF ceramic capacitor features a radial package and a cylindrical construction. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and has a tolerance of 20%. It is RoHS compliant and has a voltage rating of 10V.
Nichicon PCF1A560MCL4GB technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 0.217inch |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A560MCL4GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.