Surface mount aluminum electrolytic capacitor featuring 560µF capacitance and a 10V DC rating. This polarized capacitor offers a 20% tolerance, 15mΩ ESR, and a ripple current capability of 4.8A. Operating across a temperature range of -55°C to 105°C, it has a rated life of 2000 hours at 105°C. The cylindrical construction with SMD/SMT termination is provided in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1A561MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1A561MCL1GS technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 1.12mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1A561MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.