Cap Aluminum 56uF 10V 20% (6.3 X 6mm) SMD 0.025 Ohm 2500mA 2000 hr
Checking distributor stock and pricing after the page loads.
Nichicon PCF1A56MCL1GS technical specifications.
| Capacitance | 56uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.025Ohm |
| Ripple Current | 2500mA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.