180µF, 16VDC aluminum polymer capacitor with 20% tolerance, featuring low 25mΩ ESR and 3.6A ripple current capability. This surface mount component offers a 2000-hour life at 105°C, with a cylindrical construction measuring 10mm diameter and 8mm height. Designed for automotive applications, it operates from -55°C to 105°C and is supplied in tape and reel packaging.
Nichicon PCF1C181MCL1GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 576uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.6A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C181MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.