This is a 180uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a maximum seated height of 0.472inch and a length of 12mm. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is packaged in a tape and reel format with 400 units per package.
Nichicon PCF1C181MCL4GS technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 16mR |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 4.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C181MCL4GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.