This 22uF ceramic capacitor has a voltage rating of 16V and an ESR of 45mR. It is available in a radial package with a seated height of 0.236inch and a length of 6mm. The capacitor is lead-free and RoHS compliant, with a tolerance of 20%. It operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications.
Nichicon PCF1C220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 45mR |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.