16V, 220µF polarized aluminum electrolytic capacitor for surface mount applications. Features a 20% capacitance tolerance, 20mΩ ESR, and a ripple current rating of 3.9A. Operates across a wide temperature range from -55°C to 105°C with a rated life of 2000 hours. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Nichicon PCF1C221MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1C221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 704uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C221MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.