This 220uF aluminum electrolytic capacitor has a voltage rating of 16V and a tolerance of 20%. It features a radial package with surface mount termination and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 400, packaged in tape and reel.
Nichicon PCF1C221MCL9GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 14mR |
| Leakage Current | 704uA |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.05A |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C221MCL9GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.