16V, 33uF polarized aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 6mm height, and 6mm length in a cylindrical radial package. Offers a low ESR of 31mR, dissipation factor of 0.12%, and ripple current of 2.4A. Designed for surface mount applications with SMD/SMT termination, operating from -55°C to 105°C with a 2000-hour life rating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1C330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1C330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 106uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.