Surface mount aluminum electrolytic capacitor featuring a 330µF capacitance and 16V DC rating. This polarized component offers a 20% tolerance, 14mΩ ESR, and a ripple current capability of 5A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 2000-hour life expectancy. Constructed with a solid polymer electrolyte in a cylindrical radial package, it measures 10mm in diameter and 12.7mm in height.
Sign in to ask questions about the Nichicon PCF1C331MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1C331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Leakage Current | 1.056mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5A |
| Ripple Current (AC) | 5A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C331MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.