The Nichicon PCF1C33MCL1GS is a 33uF polymer surface mount capacitor with a maximum operating voltage of 16VDC and a tolerance of 20%. It features an ESR of 0.031 and a ripple current of 2400. The capacitor has a cylindrical construction and a size of 6.3 X 6. It can operate over a temperature range of -55 to 105 degrees Celsius. This capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
Nichicon PCF1C33MCL1GS technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.031Ohm |
| Ripple Current | 2400mA |
| Lifetime | 2000h |
| Size | 6.3 X 6mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.