Aluminum Polymer Capacitor, 39µF capacitance, 16V DC rated voltage, and 20% tolerance. Features low ESR of 31mΩ and high ripple current capability of 2.4A. Operates from -55°C to 105°C with a rated life of 2000 hours. Surface mountable in a 6.3mm diameter x 6mm height cylindrical package, supplied on tape and reel. RoHS compliant and lead-free.
Nichicon PCF1C390MCL1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 124uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C390MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.