The Nichicon CF Series capacitor is a 39uF, 16V, 20% tolerance, 2000 hour lifespan, aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is constructed with a cylindrical shape and has a radial package with a diameter of 6.3mm and a height of 5.5mm. The capacitor is lead-free and RoHS compliant, making it suitable for surface mount applications. It has a high ripple current rating of 2.4A and an ESR of 31mR.
Nichicon PCF1C390MCL4GB technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C390MCL4GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.