The Nichicon PCF1C3R3MCL1GB is a 3.3uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features an equivalent series resistance of 260mR and a leakage current of 100uA. The capacitor is available in a radial package, suitable for surface mount applications, and is packaged in tape and reel quantities of 2000. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon PCF1C3R3MCL1GB technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 260mR |
| Leakage Current | 100uA |
| Length | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C3R3MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.