Automotive-grade aluminum polymer capacitor, 56µF capacitance, 16V DC rated voltage, with a 20% tolerance. Features 30mΩ ESR, 2.9A ripple current capability, and a minimum operating temperature of -55°C up to a maximum of 105°C. This surface mount component has a cylindrical construction, measuring 8mm in diameter and 7mm in height, with a 2000-hour life rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1C560MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1C560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Leakage Current | 179uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1C560MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.