100µF, 20V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a low 22mΩ ESR and a ripple current rating of 3.2A. Designed for surface mount applications with a cylindrical construction and radial package. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1D101MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1D101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 22mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1D101MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.