Surface mount aluminum electrolytic capacitor featuring a 120µF capacitance and 20V DC rated voltage. This polarized capacitor offers a 20% tolerance, 35mΩ ESR, and a ripple current rating of 2.8A. Operating across a wide temperature range from -55°C to 105°C, it has a leakage current of 480µA and a dissipation factor of 0.12%. The cylindrical, solid polymer construction is RoHS compliant and packaged in tape and reel.
Nichicon PCF1D121MCL1GS technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 480uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1D121MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.