150µF, 20V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 20mΩ ESR and 600µA leakage current. Designed for surface mount applications with a cylindrical construction and radial package. Operating temperature range from -55°C to 105°C, with a rated life of 2000 hours. RoHS compliant, offering 4.32A ripple current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1D151MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1D151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Lead Free | Lead Free |
| Leakage Current | 600uA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.32A |
| Ripple Current (AC) | 3.9A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1D151MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.