Aluminum polymer capacitor, 22µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 50mΩ ESR, 1.7A ripple current capability, and a maximum operating temperature of 105°C. This surface mount component offers a 2000-hour lifespan and operates from -55°C to 105°C. Dimensions are 6.3mm diameter and 6mm height, packaged in tape and reel.
Nichicon PCF1D220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Lead Free | Lead Free |
| Leakage Current | 88uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1D220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.