Aluminum Polymer Capacitor, 39µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 45mΩ ESR, 2A ripple current, and a maximum operating temperature of 105°C. Surface mountable with an 8mm diameter and 7mm height, this cylindrical capacitor offers 2000 hours of life and is RoHS compliant.
Nichicon PCF1D390MCL1GS technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Leakage Current | 156uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1D390MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.