The Nichicon CF Series 47uF 20V Radial Ceramic Capacitor features a cylindrical construction with a radial package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, with a tolerance of 20% and a voltage rating of 20V. It has a ripple current of 2A and a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1D470MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1D470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1D470MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.