The PCF1D560MCL1GS is a 56uF aluminum electrolytic capacitor with a 20V voltage rating. It has a radial package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 500 per reel.
Nichicon PCF1D560MCL1GS technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 40mR |
| Height - Seated (Max) | 0.315inch |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1D560MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.