Surface mount aluminum polymer capacitor offering 82µF capacitance and 20V DC rated voltage with ±20% tolerance. Features low 40mΩ ESR and 2.6A ripple current capability. Designed for operation from -55°C to 105°C with a 2000-hour lifespan. Cylindrical construction with 10mm diameter and 8mm height, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Nichicon PCF1D820MCL1GS technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 328uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.