10µF, 25V polarized aluminum electrolytic capacitor with a 20% tolerance. Features a 60mΩ ESR, 1.6A ripple current, and 125µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Surface mountable in a 3333 chip package, supplied on tape and reel.
Nichicon PCF1E100MCL1GS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 125uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.6A |
| Ripple Current (AC) | 1.6A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1E100MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.