22µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a surface mount, cylindrical radial package with a 10mm diameter and 8mm height. Offers 50mΩ ESR, 2.2A ripple current, and a 275µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. RoHS compliant and supplied on tape and reel.
Nichicon PCF1E220MCL1GS technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Leakage Current | 275uA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1E220MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.