33µF, 25V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 30mΩ ESR and 2.8A ripple current capability. Designed for surface mount applications with a cylindrical construction, measuring 8mm in diameter and 12mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1E330MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1E330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 30mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Leakage Current | 412uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.8A |
| Ripple Current (AC) | 2.8A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1E330MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.