Aluminum Polymer Capacitor, 47µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a low 45mΩ ESR and 2.4A ripple current capability. Designed for surface mount applications with a 10x10mm cylindrical package and SMD/SMT termination. Operates across a wide temperature range from -55°C to 105°C with a 2000-hour lifespan. RoHS compliant and lead-free.
Nichicon PCF1E470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 587uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.4A |
| Ripple Current (AC) | 2.4A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1E470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.