Surface mount polarized aluminum electrolytic capacitor with 6.8µF capacitance and 25V DC rated voltage. Features 80mΩ ESR, 1.2A ripple current, and a maximum operating temperature of 105°C. This RoHS compliant component offers a 20% tolerance and a leakage current of 85µA. Designed for radial construction with a cylindrical package, it measures 6.3mm in diameter and 6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCF1E6R8MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCF1E6R8MCL1GS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Leakage Current | 85uA |
| Length | 6mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | CF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCF1E6R8MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.