Nichicon PCG0E272MCL1GS technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 12mR |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 1.35mA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 4.7A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0E272MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.