This 330uF ceramic capacitor has a voltage rating of 2.5V and a tolerance of 20%. It is lead free and has a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 5mm and a height of 6mm. It is surface mountable and comes in a tape and reel packaging with 1000 pieces per reel.
Nichicon PCG0E331MCO1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0E331MCO1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.