Aluminum polymer capacitor, 3300µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a low 10mΩ ESR and 5.5A ripple current capability. This surface mount component has a 10mm diameter and 12.7mm height, designed for operation from -55°C to 105°C with a 2000-hour life rating. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Nichicon PCG0E332MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PCG0E332MCL1GS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Leakage Current | 1.65mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0E332MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.