This Nichicon ceramic capacitor has a capacitance of 1.2mF and a voltage rating of 4V. It features a low dissipation factor of 0.12% and an equivalent series resistance of 17mR. The capacitor is designed for surface mount applications and has a seated height of 0.394inch. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Nichicon PCG0G122MCL1GS technical specifications.
| Capacitance | 1.2mF |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 17mR |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 960uA |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 2000°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | Cut Tape (CT) Alternate Packaging |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0G122MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.