Nichicon's PCG0G221MCL1GS is a 220uF radial aluminum electrolytic capacitor with a 4V voltage rating and 20% tolerance. It operates over a temperature range of -55°C to 105°C and features a low ESR of 32mR. The capacitor is surface mountable and available in tape and reel packaging with 1000 units per package.
Nichicon PCG0G221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 6mm |
| Leakage Current | 300uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0G221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.