Surface mount aluminum electrolytic capacitor featuring a 4V DC rated voltage and 2200µF capacitance. This polarized capacitor offers a 20% tolerance, 13mΩ ESR, and a ripple current capability of 4.6A. Operating across a wide temperature range from -55°C to 105°C, it boasts a 2000-hour life expectancy. The cylindrical construction with SMD/SMT termination ensures reliable performance in demanding applications.
Nichicon PCG0G222MCL1GS technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 10mm |
| Lead Free | Lead Free |
| Leakage Current | 1.76mA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.013R |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0G222MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.