Aluminum polymer capacitor with 2700µF capacitance and 4V DC voltage rating. Features 20% tolerance, 11mΩ ESR, and 5.3A ripple current capability. Designed for surface mount applications with a 10mm diameter and 12.7mm height. Operating temperature range from -55°C to 105°C, with a 2000-hour lifespan. Lead-free and RoHS compliant.
Nichicon PCG0G272MCL1GS technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 12.7mm |
| Lead Free | Lead Free |
| Leakage Current | 2.16mA |
| Length | 12.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0G272MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.