The Nichicon PCG0G332MCL1GS is a 3.3 millifarad ceramic capacitor with a radial package and surface mount termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 4 volts and has a leakage current of 2.64 milliamperes.
Nichicon PCG0G332MCL1GS technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Height | 12.7mm |
| Leakage Current | 2.64mA |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 5.4A |
| Ripple Current (AC) | 5.4A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0G332MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.