The Nichicon PCG0G391MCL1GS is a 390uF aluminum electrolytic capacitor with a 4V voltage rating. It features a radial package with a surface mount termination and a tolerance of 20%. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a packaging quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Nichicon PCG0G391MCL1GS technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 22mR |
| Leakage Current | 312uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.