The Nichicon PCG0G681MCL1GS is a 680uF aluminum electrolytic capacitor with a 4V voltage rating. It features a radial package with a seated height of 0.276inch and a length of 7mm. The capacitor has a low dissipation factor of 0.12% and an equivalent series resistance of 21mR. It is rated for operation between -55°C and 105°C and is compliant with RoHS regulations. The capacitor is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Nichicon PCG0G681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 0.276inch |
| Leakage Current | 544uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3.2A |
| RoHS Compliant | Yes |
| Series | CG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
No datasheet is available for this part.