Surface mount aluminum electrolytic capacitor with a 6.3V DC rated voltage and 1000µF capacitance. Features a 20% tolerance, 18mΩ ESR, and 3.8A ripple current. Constructed with a solid polymer electrolyte in a cylindrical, radial package measuring 10mm in diameter and 8mm in height. Operates across a temperature range of -55°C to 105°C, with a leakage current of 1.26mA and a dissipation factor of 0.12%. RoHS compliant and designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PCG0J102MCL1GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.26mA |
| Length | 8mm |
| Life (Hours) | 2000Hour |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.8A |
| Ripple Current (AC) | 3.8A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PCG0J102MCL1GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.