Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 6mm) SMD 0.033 Ohm 1800mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Nichicon PCG0J151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 6mm |
| Leakage Current | 189uA |
| Length | 6mm |
| Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | PCG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.